ZCAT2017-0930 | TDK

Folding ferrite, cable Ø 9 mm, (L x Ø) 21 x 20 mm, ZCAT2017-0930

Order No.: 75D2354
EAN: 4099889062465
MPN:
ZCAT2017-0930
Series: ZCAT
ZCAT2017-0930 TDK Ferrite cable cores
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
396.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
640 pcs.
0.6188 €

Clamp filter, ZCAT2017-0930, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Filter Property Value
Cable diameter 9 mm
diameter 20 mm
Length 21 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 640 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes