MPZ1608Y151BT | TDK

Ferrite Bead, SMD 0603, 1.8 A, 50 mΩ, 100 MHz, 150 Ω, ±25 %, MPZ1608Y151BT

Order No.: 76D6133
EAN: 4099889050318
MPN:
MPZ1608Y151BT
MPZ1608Y151BT000
Series: MPZ
MPZ1608Y151BT TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
90.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0226 €
Technical specifications
Filter Property Value
Design SMD 0603
DC current 1.8 A
DC resistance 50 mΩ
Measuring frequency 100 MHz
Impedance 150 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes