MPZ1608S221AT | TDK
Ferrite Bead, SMD 0603, 2.2 A, 50 mΩ, 100 MHz, 220 Ω, ±25 %, MPZ1608S221AT
No longer in assortment
Unit Price (€ / pc.)
0.0738 € *
Available: 4,000 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0738 €
10 pcs.
0.0524 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 2.2 A | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 220 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |