KWS-10A-24 | TDK-Lambda
AC/DC converter, 85-265 VAC, 12 W, 24 V, KWS-10A-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3164 € *
Standard delivery time from the manufacturer is: 9 Weeks
AC/DC Power Supply, KWS-10A-24, TDK-Lambda
Due to its wide operating temperature range from -10°C to +85°C (starting at -40°C), the KWS-A series of the 2nd generation is ideally suited for harsh environmental conditions in industrial environments. The encapsulated power supplies for board mounting do not require a protective earth connection and are available in 4 power classes: 5, 10, 15 and 25 watts. The no-load consumption of the power supplies is less than 0.5 Watt and has an efficiency value of up to 88%.
Features
- Protection class II, no ground connection
- Small footprint without the need for external components
- Long life of the electrolytic capacitor
- Power consumption without load less than 0.5 W
- Improved efficiencies up to 88
- Wide temperature range -40°C (start-up) to +85°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 500 mA | |
| Output voltage DC | 24 V | |
| Input voltage AC | 85-265 VAC | |
| Power | 12 W | |
| efficiency | 84 % | |
| Design | PCB mounting | |
| Length | 38.1 mm | |
| Width | 21.5 mm | |
| Height | 25.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |