B59970C0120A051 | TDK (EPCOS)

PTC thermistor, 9.4 Ω, 120 °C, ±25 %, radial, B59970C0120A051

Order No.: 82E5923
EAN: 4099879983794
MPN:
B59970C0120A051
B59970C120A51
Series: B599x
B59970C0120A051 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6902 €

PTC thermistor, B59970C0120A051, TDK (EPCOS)

PTC thermistor for overcurrent protection.

Features

  • Short circuit protection
  • Lead-free terminal
Technical specifications
Filter Property Value
ohmic resistance 9.4 Ω
Response temperature 120 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 80 V
Rated voltage (AC) 80 V
switching current 3 A
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes