B59950C0120A051 | TDK (EPCOS)

PTC thermistor, 3.7 Ω, 120 °C, ±25 %, radial, B59950C0120A051

Order No.: 82E5917
EAN: 4099879983732
MPN:
B59950C0120A051
B59950C120A51
Series: B599x
B59950C0120A051 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9282 €

PTC thermistor, B59950C0120A051, TDK (EPCOS)

PTC thermistor for overcurrent protection.

Features

  • Short circuit protection
  • Lead-free terminal
Technical specifications
Filter Property Value
ohmic resistance 3.7 Ω
Response temperature 120 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 80 V
Rated voltage (AC) 80 V
switching current 5.5 A
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes