B59886C0120A051 | TDK (EPCOS)

PTC thermistor, 1.5 kΩ, 120 °C, ±25 %, radial, B59886C0120A051

Order No.: 82E5909
EAN: 4099879983671
MPN:
B59886C0120A051
B59886C120A51
Series: B598x
B59886C0120A051 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7616 €

PTC thermistor, B59886C0120A051, TDK (EPCOS)

PTC thermistor for overcurrent protection.

Features

  • Short circuit protection
  • Lead-free terminal
  • Short response time
Technical specifications
Filter Property Value
ohmic resistance 1.5 kΩ
Response temperature 120 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 550 V
Rated voltage (AC) 550 V
switching current 100 mA
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes