B59870C0080A051 | TDK (EPCOS)
PTC thermistor, 25 Ω, 80 °C, ±25 %, radial, B59870C0080A051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 16 Weeks
PTC thermistor, B59870C0080A051, TDK (EPCOS)
PTC thermistor for overcurrent protection.
Features
- Short circuit protection
- Lead-free terminal
- Short response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 25 Ω | |
| Response temperature | 80 °C | |
| Tolerance | ±25 % | |
| Design | radial | |
| Rated voltage (DC) | 265 V | |
| Rated voltage (AC) | 265 V | |
| switching current | 1 A | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |