B88269X6720C011 | TDK (EPCOS)

High voltage contactor, 1 pole, 100 A, 1000 VDC, 1 Form A (N/O), coil 12 VDC, internal thread M6, B88269X6720C011

Order No.: 17D0838
EAN: 4099891656652
MPN:
B88269X6720C011
Series: HVC27
B88269X6720C011 TDK (EPCOS) Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.0496 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,140.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
114.0496 €

High-voltage contactor, B88269X6720C011, EPCOS

This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. It can be used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.

Features

  • Single coil
  • Main terminals without polarity (bi-directional)
  • Auxiliary contact with Hall element (optional)
  • RoHS compatible
Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 100 A
Permanent current 300 A
Rated Voltage 1000 VDC
Control Voltage 12 VDC
Connection internal thread M6
Assembly chassis mounting
Logistics
Property Value
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes