B88269X3280C011 | TDK (EPCOS)
High voltage contactor, 1 pole, 100 A, 1000 VDC, 1 Form A (N/O), coil 12 VDC, internal thread M6, B88269X3280C011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.0496 € *
Standard delivery time from the manufacturer is: 10 Weeks
High-voltage contactor, B88269X3280C011, EPCOS
This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. It can be used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.
Features
- Single coil
- Main terminals without polarity (bi-directional)
- Auxiliary contact with Hall element (optional)
- RoHS compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 1 pole | |
| Rated current | 100 A | |
| Permanent current | 300 A | |
| Rated Voltage | 1000 VDC | |
| Control Voltage | 12 VDC | |
| Connection | internal thread M6 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |