VG40561BX-000U-S9H | SUNON
DC axial fan, 12 V, 40 x 40 x 56 mm, 42.47 m³/h, 70 dB, ball bearing, SUNON VG40561BX-000U-S9H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0034 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
51.00 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0034 €
5 pcs.
48.7543 €
10 pcs.
46.6956 €
25 pcs.
44.8035 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, VG40561BX-000U-S9H, SUNON
DC-Fan, 12V 40 x 40 x 56, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 56 mm | |
| Volume flow | 42.47 m³/h | |
| Sound pressure level | 70 db | |
| speed | 25500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 19.32 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |