VG40561B1-000U-A9H | SUNON

DC axial fan, 12 V, 40 x 40 x 56 mm, 33.43 m³/h, 62.5 dB, ball bearing, SUNON VG40561B1-000U-A9H

Order No.: 90B716
MPN:
VG40561B1-000U-A9H
DC-Lüfter 12V 40x40x56 (Kugellager)
Series: High Airflow
VG40561B1-000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.7535 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
50.75 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7535 €
5 pcs.
48.5044 €
10 pcs.
46.4576 €
25 pcs.
44.5774 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, VG40561B1-000U-A9H, SUNON

DC-Fan, 12V 40 x 40 x 56, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 56 mm
Volume flow 33.43 m³/h
Sound pressure level 62.5 db
speed 20400 1/min
Type of bearing ball bearing
Power consumption 9 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes