PF80381BX-1000U-S9H | SUNON
DC axial fan, 12 V, 80 x 80 x 38 mm, 213.73 m³/h, 74.1 dB, ball bearing, SUNON PF80381BX-1000U-S9H
Order No.: 90B633
MPN:
PF80381BX-1000U-S9H
DC-Lüfter 12V 80x80x38 (Ball) + F-Type + PWM
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
10 pcs.
24.3950 €
25 pcs.
22.9551 €
50 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF80381BX-1000U-S9H, SUNON
DC-Fan, 12V 80 x 80 x 38, Ball bearing, F-Typ, PWM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 213.73 m³/h | |
| Sound pressure level | 74.1 db | |
| speed | 14000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 52.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |