PF80381B1-1000U-A9H | SUNON
DC axial fan, 12 V, 80 x 80 x 38 mm, 193.48 m³/h, 63.4 dB, ball bearing, SUNON PF80381B1-1000U-A9H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7278 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
10 pcs.
24.1213 €
25 pcs.
22.6933 €
50 pcs.
21.4319 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF80381B1-1000U-A9H, SUNON
DC-Fan, 12V 80 x 80 x 38, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 193.48 m³/h | |
| Sound pressure level | 63.4 db | |
| speed | 11200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 21.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |