PF40561BX-1000U-S9H | SUNON

DC axial fan, 12 V, 40 x 40 x 56 mm, 53.87 m³/h, 72.9 dB, ball bearing, SUNON PF40561BX-1000U-S9H

Order No.: 90B592
MPN:
PF40561BX-1000U-S9H
DC-Lüfter 12V 40x40x56mm (Ball) PWM
Series: High Airflow
PF40561BX-1000U-S9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0570 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
5 pcs.
33.8079 €
10 pcs.
31.8206 €
25 pcs.
30.0475 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF40561BX-1000U-S9H, SUNON

DC-Fan, 12V 40 x 40 x 56 mm, Ball bearing, PWM

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 56 mm
Volume flow 53.87 m³/h
Sound pressure level 72.9 db
speed 21500 1/min
Type of bearing ball bearing
Power consumption 19.19 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes