PF40561B1-1000U-A9H | SUNON

DC axial fan, 12 V, 40 x 40 x 56 mm, 45.72 m³/h, 62.3 dB, ball bearing, SUNON PF40561B1-1000U-A9H

Order No.: 90B589
MPN:
PF40561B1-1000U-A9H
DC-Lüfter 12V 40x40x56mm (Ball)
Series: High Airflow
PF40561B1-1000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
5 pcs.
33.5223 €
10 pcs.
31.5469 €
25 pcs.
29.7976 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF40561B1-1000U-A9H, SUNON

DC-Fan, 12V 40 x 40 x 56 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 56 mm
Volume flow 45.72 m³/h
Sound pressure level 62.3 db
speed 18000 1/min
Type of bearing ball bearing
Power consumption 10.68 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes