GF60151B9-1E00U-AE9 | SUNON

DC axial fan, 12 V, 60 x 60 x 15 mm, 18.03 m³/h, 17.1 dB, ball bearing, SUNON GF60151B9-1E00U-AE9

Order No.: 90B267
MPN:
GF60151B9-1E00U-AE9
DC-Lüfter 12V 60x60x15 (Kugellager)
Series: GF
GF60151B9-1E00U-AE9 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1677 € *
Available in 4 Days: 150 pcs. - if ordered today
Total Price:
27.17 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1677 €
10 pcs.
25.4779 €
25 pcs.
23.9785 €
50 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, GF60151B9-1E00U-AE9, SUNON

The GF60151B9-1E00U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 60 mm
Height 60 mm
Depth 15 mm
Volume flow 18.03 m³/h
Sound pressure level 17.1 db
speed 2300 1/min
Type of bearing ball bearing
Power consumption 0.39 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes