GF60151B9-1E00U-AC9 | SUNON
DC axial fan, 12 V, 60 x 60 x 15 mm, 18.03 m³/h, 17.1 dB, ball bearing, SUNON GF60151B9-1E00U-AC9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Available in 4 Days: 324 pcs. - if ordered today
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.5882 €
25 pcs.
16.4696 €
50 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, GF60151B9-1E00U-AC9, SUNON
The GF60151B9-1E00U-AC9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Volume flow | 18.03 m³/h | |
| Sound pressure level | 17.1 db | |
| speed | 2300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.39 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |