DP200A 2123XBT.GN | SUNON
AC axial fan, 230 V, 120 x 120 x 38 mm, 198.78 m³/h, 50 dB, ball bearing, SUNON DP200A 2123XBT.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0991 € *
Available in 4 Days: 1,800 pcs. - if ordered today
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
18.8615 €
25 pcs.
17.7667 €
50 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, DP200A 2123XBT.GN, SUNON
AC-Fan, 230V, 120 x 120 x 38, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 198.78 m³/h | |
| Sound pressure level | 50 db | |
| speed | 3150 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 22 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |