DP200A 2123XBT.GN IP55 | SUNON
AC axial fan, 230 V, 120 x 120 x 38 mm, 163.2 m³/h, 45 dB, ball bearing, SUNON DP200A 2123XBT.GN IP55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4553 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
22.46 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4553 €
10 pcs.
21.0749 €
25 pcs.
19.8492 €
50 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, DP200A 2123XBT.GN IP55, SUNON
AC-Fan, 230V, 120 x 120 x 38, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 163.2 m³/h | |
| Sound pressure level | 45 db | |
| speed | 2850 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 22 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |