CF4113MBT-1000U-S99 | SUNON

EC axial fan, 240 V, 120 x 120 x 38 mm, 153.08 m³/h, 44 dB, ball bearing, SUNON CF4113MBT-1000U-S99

Order No.: 90B771
MPN:
CF4113MBT-1000U-S99
EC-Lüfter 100-240V 120x120x38mm (Ball) PWM
Series: EC
CF4113MBT-1000U-S99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3898 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
5 pcs.
35.0455 €
10 pcs.
32.9868 €
25 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale

EC Axial Fan, CF4113MBT-1000U-S99, SUNON

EC Axial Fan, 100-240V 120 x 120 x 38 mm, ball bearing, PWM.

Technical specifications
Filter Property Value
Version EC axial fan
Rated voltage 240 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 153.08 m³/h
Sound pressure level 44 db
speed 3100 1/min
Type of bearing ball bearing
Power consumption 3.6 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes