CF4113MBT-000U-ABD | SUNON

EC axial fan, 240 V, 120 x 120 x 38 mm, 153.08 m³/h, 40.2 dB, ball bearing, SUNON CF4113MBT-000U-ABD

Order No.: 90B767
MPN:
CF4113MBT-000U-ABD
EC-Lüfter 100-240V 120x120x38mm (Ball) IP55+ATEX
Series: EC
CF4113MBT-000U-ABD SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.7761 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
53.78 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7761 €
5 pcs.
52.2410 €
10 pcs.
50.7892 €
25 pcs.
49.4207 €
*incl. VAT plus shipping costs
Subject to prior sale

EC Axial Fan, CF4113MBT-000U-ABD, SUNON

EC Axial Fan, 100-240V 120 x 120 x 38 mm, ball bearing, IP55, ATE x .

Technical specifications
Filter Property Value
Version EC axial fan
Rated voltage 240 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 153.08 m³/h
Sound pressure level 40.2 db
speed 3000 1/min
Type of bearing ball bearing
Power consumption 3.4 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes