085933 | Steinel

HOT AIR TOOL ACCU MH 7 KF SET 8AH

Order No.: 13L1526
EAN: 4007841085933
MPN:
085933
MOBILE HEAT MH 7 KF SET 8AH
Series: Mobile Heat
085933 Steinel Heat Guns Image 1
085933 Steinel Heat Guns Image 2
085933 Steinel Heat Guns Image 3
085933 Steinel Heat Guns Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
555.8966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
555.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
555.8966 €

Cordless hot air tool, MOBILE HEAT MH 7 KF SET 8AH, Steinel

Features

  • Ideal for professionals for cordless rework on the roof as well as for electrical installations and repairs
  • Quickly ready for use: heating up to 350°C in less than 4 seconds
  • Adjustable temperature: in 9 steps from 150-550 °C
  • One-hand operation and ergonomically designed for continuous use
  • Status LED for temperature for optimal battery usage
  • Including 8 Ah battery and charger
Technical specifications
Filter Property Value
Product type hot-air blowers
Version incl. 8.0 Ah rechargeable battery and charger
min. operating temperature 150 °C
max. operating temperature 550 °C
Air flow rate 200 l/min
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes