068240 | Steinel

Battery, 18 V/8 Ah, LiHD for devices with CAS battery system, 1 pieces, 068240

Order No.: 13L1522
EAN: 4007841068240
MPN:
068240
CAS AKKU 18V LIHD 8,0 AH
Series: CAS
068240 Steinel Accessories for Power Tools Image 1
068240 Steinel Accessories for Power Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
225.743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
225.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
225.743 €

CAS battery, CAS AKKU 18V LIHD 8,0 AH, Steinel

The 18V 8.0 Ah CAS battery not only offers full flexibility for the mobile heat series, but also 100% compatibility for 200 machines. One battery for everything: You can now easily combine machines, battery packs and chargers from different manufacturers. CAS is a cross-manufacturer battery system from leading power tool brands, focusing on 18V, the most important application area for professional users. The multiple use of existing rechargeable batteries gives you clear cost advantages, a high investment security of a guaranteed future-proof battery system.

Technical specifications
Filter Property Value
Product type battery
Version 18 V/8 Ah, LiHD
Suitable for devices with CAS battery system
Contents 1 pieces
Logistics
Property Value
Country of origin HU
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes