085926 | Steinel
HOT AIR TOOL ACCU MH 7 KF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.7025 € *
Standard delivery time from the manufacturer is: 1 Week
Cordless hot air tool, MOBILE HEAT 7 MH 7 KF, Steinel
Features
- Ideal for professionals for cordless rework on the roof as well as for electrical installations and repairs
- Quickly ready for use: heating up to 350°C in less than 4 seconds
- Adjustable temperature: in 9 steps from 150-550 °C
- One-hand operation and ergonomically designed for continuous use
- Status LED for temperature for optimal battery usage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | without rechargeable battery and charger | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 550 °C | |
| Air flow rate | 200 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |