066611 | Steinel
HOT AIR TOOL ACCU MOBILE MH 5 KF SC 8AH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
532.8582 € *
Standard delivery time from the manufacturer is: 1 Week
Cordless hot air tool, MOBILE HEAT MH 5 KF SC 8AH, Steinel
Features
- Correct Temperature immediately on start-up, thanks to the Temperature Boost of 0 to 300 °C in 4 seconds
- Cordless Flexibility
- Powerful Airflow of up to 300 l/min. applied directly to material
- Including 8 Ah battery and charger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | incl. 8.0 Ah rechargeable battery and charger | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 500 °C | |
| Air flow rate | 300 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |