063993 | Steinel

HOT AIR TOOL ACCU MOBILE HEAT 5 KF

Order No.: 13L1519
EAN: 4007841063993
MPN:
063993
MOBILE HEAT MH 5 KF
Series: Mobile Heat
063993 Steinel Heat Guns Image 1
063993 Steinel Heat Guns Image 2
063993 Steinel Heat Guns Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
225.7668 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
225.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
225.7668 €

Cordless hot air tool, MOBILE HEAT MH 5 KF, Steinel

Features

  • Correct Temperature immediately on start-up, thanks to the Temperature Boost of 0 to 300 °C in 4 seconds
  • Cordless Flexibility
  • Powerful Airflow of up to 300 l/min. applied directly to material
Technical specifications
Filter Property Value
Product type hot-air blowers
Version without rechargeable battery and charger
min. operating temperature 50 °C
max. operating temperature 500 °C
Air flow rate 300 l/min
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes