24.0117-23 | Stäubli Electrical Connectors

4 mm panel plug, threaded bolt, mounting Ø 9.8 mm, CAT II, blue, 24.0117-23

Order No.: 12F280
EAN: 4099891997090
MPN:
24.0117-23
SA400-VI BLAU
Series: Powerline
24.0117-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
24.0117-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2,772.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.7727 €

Screw-in Adapter, 24.0117-23, Stäubli Electrical Connectors

Insulated screw-in adapter with M4 threaded bolt for screw connection to threaded holes. Machined brass. Ø 4 mm Multilam plug with rigid insulating sleeve. The adapter is supplied without fastening material.

Technical specifications
Filter Property Value
Version panel plug
diameter 4 mm
Colour blue
Connection threaded bolt
contact surface gold-plated
Installation diameter 9.8 mm
Rated Voltage 600 V
Rated current 32 A
Rated category CAT II
Touch safe No
Stackable No
Length 38 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes