24.0117-21 | Stäubli Electrical Connectors
4 mm panel plug, threaded bolt, mounting Ø 9.8 mm, CAT II, black, 24.0117-21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available: 74 pcs.
Screw-in Adapter, 24.0117-21, Stäubli Electrical Connectors
Insulated screw-in adapter with M4 threaded bolt for screw connection to threaded holes. Machined brass. Ø 4 mm Multilam plug with rigid insulating sleeve. The adapter is supplied without fastening material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | threaded bolt | |
| contact surface | gold-plated | |
| Installation diameter | 9.8 mm | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | No | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |