15.0074-27 | Stäubli Electrical Connectors
6 mm angle plug, crimp connection, 16 mm², brown, 15.0074-27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,568.12 € *
Price list
Quantity
Price per unit*
25 pcs.
62.7249 €
50 pcs.
60.2140 €
*incl. VAT plus shipping costs
Subject to prior sale
Right angle plug, 15.0074-27, Stäubli Electrical Connectors
Right angle plug fitted with snap-in lock and crimp connection. The plug is suitable for 16 mm² Cu conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 6 mm | |
| Colour | brown | |
| Connection | crimp connection | |
| Cable cross-section | 16 mm² | |
| max. Cable diameter | 10.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 100 A | |
| Touch safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |