15.0074-22 | Stäubli Electrical Connectors

6 mm angle plug, crimp connection, 16 mm², red, 15.0074-22

Order No.: 15F3595
EAN: 4099891991807
MPN:
15.0074-22
KST6AR-W-N/16 ROT
Series: Powerline
15.0074-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.7249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,568.12 € *
Price list
Quantity
Price per unit*
25 pcs.
62.7249 €
50 pcs.
60.2140 €
*incl. VAT plus shipping costs
Subject to prior sale

Right angle plug, 15.0074-22, Stäubli Electrical Connectors

Right angle plug fitted with snap-in lock and crimp connection. The plug is suitable for 16 mm² Cu conductor.

Technical specifications
Filter Property Value
Version plug
diameter 6 mm
Colour red
Connection crimp connection
Cable cross-section 16 mm²
max. Cable diameter 10.5 mm
Rated Voltage 600 V
Rated current 100 A
Touch safe No
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15