15.0017-28 | Stäubli Electrical Connectors
6 mm socket, crimp connection, 10 mm², gray, 15.0017-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.49 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4881 €
5 pcs.
56.1799 €
10 pcs.
52.8717 €
25 pcs.
49.5754 €
50 pcs.
46.2672 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety socket, 15.0017-28, Stäubli Electrical Connectors
Model KBT6AR-N/...-S is a safety socket with locking devices used for crimping onto highly flexible Cu conductor with cross-sections of 10 mm². This safety socket is suitable for mating with either safety flush-mouting plugs or plugs model KST6AR-N/. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 6 mm | |
| Colour | gray | |
| Connection | crimp connection | |
| contact surface | tin-plated | |
| Cable cross-section | 10 mm² | |
| max. Cable diameter | 5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 100.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |