15.0017-27 | Stäubli Electrical Connectors

6 mm socket, crimp connection, 10 mm², brown, 15.0017-27

Order No.: 15F183
EAN: 4070211038907
MPN:
15.0017-27
KBT6AR-N/10-S BRAUN
Series: Powerline
15.0017-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.4881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.49 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4881 €
5 pcs.
56.1799 €
10 pcs.
52.8717 €
25 pcs.
49.5754 €
50 pcs.
46.2672 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety socket, 15.0017-27, Stäubli Electrical Connectors

Model KBT6AR-N/...-S is a safety socket with locking devices used for crimping onto highly flexible Cu conductor with cross-sections of 10 mm². This safety socket is suitable for mating with either safety flush-mouting plugs or plugs model KST6AR-N/. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.

Technical specifications
Filter Property Value
Version socket
diameter 6 mm
Colour brown
Connection crimp connection
contact surface tin-plated
Cable cross-section 10 mm²
max. Cable diameter 5 mm
Rated Voltage 600 V
Rated current 80 A
Touch safe Yes
Stackable No
Length 100.7 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15