14.0034-29 | Stäubli Electrical Connectors

6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, white, 14.0034-29

Order No.: 25F959
EAN: 4070211041044
MPN:
14.0034-29
ID/S6AR-N-B4S WEISS
Series: Powerline
14.0034-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.6111 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.61 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6111 €
5 pcs.
46.7670 €
10 pcs.
43.9348 €
25 pcs.
41.1026 €
50 pcs.
38.2704 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety flush-mounting plug, 14.0034-29, Stäubli Electrical Connectors

The safety flush-mounting plug is an insulated plug designed for flush mounting in a housing and panel. The plug is designed to mate with the KBT6AR-N socket. The resulting plug connection is securable by means of a snap-in lock. The plug ID/S6AR-N-B4S also mates with a Ø 4 mm MC safety plug because the Ø 6 mm plug has a Ø 4 mm socket hole. The internal connection is made with an M6 threaded stud, nut, and washer.

Technical specifications
Filter Property Value
Version panel plug
diameter 6 mm
Colour white
Connection threaded bolt
Cable cross-section 25 mm²
Installation diameter 18.5 mm
Rated Voltage 600 V
Rated current 80 A
Touch safe Yes
Stackable No
Length 58 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes