14.0034-25 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, green, 14.0034-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6111 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.61 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6111 €
5 pcs.
46.7670 €
10 pcs.
43.9348 €
25 pcs.
41.1026 €
50 pcs.
38.2704 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety flush-mounting plug, 14.0034-25, Stäubli Electrical Connectors
The safety flush-mounting plug is an insulated plug designed for flush mounting in a housing and panel. The plug is designed to mate with the KBT6AR-N socket. The resulting plug connection is securable by means of a snap-in lock. The plug ID/S6AR-N-B4S also mates with a Ø 4 mm MC safety plug because the Ø 6 mm plug has a Ø 4 mm socket hole. The internal connection is made with an M6 threaded stud, nut, and washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 6 mm | |
| Colour | green | |
| Connection | threaded bolt | |
| Cable cross-section | 25 mm² | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |