14.0006-27 | Stäubli Electrical Connectors

6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, brown, 14.0006-27

Order No.: 15F3583
EAN: 4070211040962
MPN:
14.0006-27
ID/S6NB BRAUN
Series: Powerline
14.0006-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.9907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.99 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9907 €
5 pcs.
50.1228 €
10 pcs.
47.2668 €
25 pcs.
44.3989 €
50 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 14.0006-27, Stäubli Electrical Connectors

Model ID/S6NB safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. This plug, which has no locking device, can be used with sockets KBT6AR-N, right angled plugs KBT6AR-W-N/...S and double sockets BD6AR-N-S.

Technical specifications
Filter Property Value
Version panel plug
diameter 6 mm
Colour brown
Connection threaded bolt
Cable cross-section 25 mm²
Installation diameter 18.5 mm
Rated Voltage 600 V
Rated current 125 A
Touch safe Yes
Stackable No
Length 58 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes