14.0006-20 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, yellow/green, 14.0006-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.99 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9907 €
5 pcs.
50.1228 €
10 pcs.
47.2668 €
25 pcs.
44.3989 €
50 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 14.0006-20, Stäubli Electrical Connectors
Model ID/S6NB safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. This plug, which has no locking device, can be used with sockets KBT6AR-N, right angled plugs KBT6AR-W-N/...S and double sockets BD6AR-N-S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 6 mm | |
| Colour | yellow/green | |
| Connection | threaded bolt | |
| Cable cross-section | 25 mm² | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 125 A | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |