14.0004-25 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, green, 14.0004-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.34 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3394 €
5 pcs.
41.8047 €
10 pcs.
39.2700 €
25 pcs.
36.7353 €
50 pcs.
34.2006 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety flush-mounting plug, 14.0004-25, Stäubli Electrical Connectors
The safety flush-mounting plug is an insulated plug designed for flush mounting in a housing or panel. The plug is designed to mate with socket KBT6AR-N. The resulting plug connection is securable by means of a snap-in lock. The internal connection is made with an M6 threaded stud with nuts and washers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 6 mm | |
| Colour | green | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 125 A | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |