14.0004-24 | Stäubli Electrical Connectors

6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, yellow, 14.0004-24

Order No.: 25F756
EAN: 4070211035104
MPN:
14.0004-24
ID/S6AR-N-S GELB
Series: Powerline
14.0004-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.3394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.34 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3394 €
5 pcs.
41.8047 €
10 pcs.
39.2700 €
25 pcs.
36.7353 €
50 pcs.
34.2006 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety flush-mounting plug, 14.0004-24, Stäubli Electrical Connectors

The safety flush-mounting plug is an insulated plug designed for flush mounting in a housing or panel. The plug is designed to mate with socket KBT6AR-N. The resulting plug connection is securable by means of a snap-in lock. The internal connection is made with an M6 threaded stud with nuts and washers.

Technical specifications
Filter Property Value
Version panel plug
diameter 6 mm
Colour yellow
Connection threaded bolt
contact surface nickel-plated
Installation diameter 18.5 mm
Rated Voltage 600 V
Rated current 125 A
Touch safe Yes
Stackable No
Length 58 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15