5031 | Siltex

Insulating tube, inside Ø 24 mm, transparent, silicone, -60 to 250 °C, 5031

Order No.: 90F530
EAN: 4099891992965
MPN:
5031
Series: SE
5031 Siltex Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.6354 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
931.77 € *
Price list
Quantity
Price per unit*
50 mtr.
18.6354 €
100 mtr.
16.1483 €
500 mtr.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating tubing, 5031, Siltex

The sleeve corresponds to the thermal class "C" (-60 °C to +220 °C permanent temperature resistance) and has up to 10kV dielectric strength (depending on the wall thickness). It is UV resistant, suitable for use in tropical climate and is RoHS compliant.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 24 mm
Colour transparent
Material silicone
min. operating temperature -60 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes