4590 | Siltex
Insulating tube, inside Ø 12 mm, transparent, silicone, -60 to 250 °C, 4590
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.6763 € *
Available: 410 mtr.
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 mtr.
5.6763 €
10 mtr.
5.3312 €
50 mtr.
4.9980 €
100 mtr.
4.3316 €
500 mtr.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tubing, 4590, Siltex
The sleeve corresponds to the thermal class "C" (-60 °C to +220 °C permanent temperature resistance) and has up to 10kV dielectric strength (depending on the wall thickness). It is UV resistant, suitable for use in tropical climate and is RoHS compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 12 mm | |
| Colour | transparent | |
| Material | silicone | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |