4942 | Siltex
Insulating tube, inside Ø 20 mm, transparent, silicone, -60 to 250 °C, 4942
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.7703 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
438.52 € *
Price list
Quantity
Price per unit*
50 mtr.
8.7703 €
100 mtr.
7.5922 €
500 mtr.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tubing, 4942, Siltex
The sleeve corresponds to the thermal class "C" (-60 °C to +220 °C permanent temperature resistance) and has up to 10kV dielectric strength (depending on the wall thickness). It is UV resistant, suitable for use in tropical climate and is RoHS compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 20 mm | |
| Colour | transparent | |
| Material | silicone | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |