331 | Siltex
Insulating tube, inside Ø 0.5 mm, transparent, silicone, -60 to 250 °C, 331
Unit Price (€ / mtr.)
0.7378 € *
Available: 1,775 mtr.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6902 €
50 mtr.
0.6426 €
100 mtr.
0.5593 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon insulating tubing without fabric, type ..-SE.
To EN 60684, ultra flexible, with outstanding thermal, electrical and chemical properties; Temperature class: C. Continuous temperature range: –60 to +250 °C. Color: translucent.
Technical attributes (type, inner diameter (ID), wall thickness (W)): 00.5 x 0.4–SE, ID 0.5 mm, W 0.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 0.5 mm | |
| Wall thickness | 0.4 mm | |
| Colour | transparent | |
| Material | silicone | |
| Thermal class | C | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |