6SL3521-2XA04-0AB0 | Siemens

Frequency converter, 3-phase, 4 kW, 480 V, 20.4 A for SIMATIC control system, 6SL3521-2XA04-0AB0

Order No.: 80P5590
EAN: 4025515654216
MPN:
6SL3521-2XA04-0AB0
6SL35212XA040AB0
Series: SINAMICS G115D
6SL3521-2XA04-0AB0 Siemens Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,667.2138 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,667.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,667.2138 €
SINAMICS G115D wall-mounted Rated power: 4 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSB Protection class IP65/66 / UL Type 4X
Technical specifications
Filter Property Value
Version frequency converter
Suitable for SIMATIC control system
Power 4 kW
Number of phases 3
Rated voltage 480 V
Output current 20.4 A
Width 425 mm
Height 180 mm
Depth 169 mm
Logistics
Property Value
Customs tariff number 85044087
Country of origin GB
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes