3NC2225-0MK | Siemens

Semiconductor protective fuse 22 x 58 mm, 25 A, gR, 700 V (DC), 690 V (AC), 3NC2225-0MK

Order No.: 80P6784
EAN: 4001869497259
MPN:
3NC2225-0MK
3NC22250MK
Series: SITOR
3NC2225-0MK Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale

SITOR cylindrical fuse link, 22x58 mm, 25 A, gR, Un AC: 690 V, Un DC: 700 V SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Filter Property Value
Version semiconductor protective fuse
Design 22 x 58 mm
Enclosure ceramic tube
Rated current 25 A
Tripping characteristics gR
Rated voltage (DC) 700 V
Rated voltage (AC) 690 V
Height 58 mm
diameter 22.2 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes