5SU1346-6FP10 | Siemens
RCBO switch, 4 pole, 10 A, 30 mA, type B, 400 V, 5SU1346-6FP10
Order No.: 80P8543
EAN: 4001869578095
MPN:
5SU1346-6FP10
5SU13466FP10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.4769 € *
Standard delivery time from the manufacturer is: 1 Week
RCBO, 6 kA, 4P Type A, 30 mA, B-Char, In: 10A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Rated residual current | 30 mA | |
| Fault current type | B | |
| Rated Voltage | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |