3RT2018-1AN21 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 220 VAC, screw connection, 3RT2018-1AN21

Order No.: 27H4240
EAN: 4011209866898
MPN:
3RT2018-1AN21
3RT20181AN21
3RT2018-1AN21 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.4658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.4658 €
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 220 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O)
Pin number 3 pole
Rated current 16 A
Rated Voltage 400 V
Control Voltage 220 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes