3RT2018-1AK61-0UA0 | Siemens

Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 110-120 VAC, screw connection, 3RT2018-1AK61-0UA0

Order No.: 27H4236
EAN: 4011209899186
MPN:
3RT2018-1AK61-0UA0
3RT20181AK610UA0
3RT2018-1AK61-0UA0 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.7843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.7843 €
Contactor, NEMA version, 5 HP, 460 / 575 V, 3-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O)
Pin number 3 pole
Rated current 16 A
Rated Voltage 400 V
Control Voltage 110-120 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes