3RT2018-1AM21-0UA0 | Siemens
Power contactor, 3 pole, 16 A, 400 V, 1 Form A (N/O), coil 208 VAC, screw connection, 3RT2018-1AM21-0UA0
Order No.: 27H4239
EAN: 4047621013305
MPN:
3RT2018-1AM21-0UA0
3RT20181AM210UA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.9132 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor, NEMA version, 5 HP, 460 / 575 V, 3-pole, 208 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 208 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |