3RT2018-1AG62 | Siemens
Power contactor, 3 pole, 16 A, 400 V, 1 Form B (N/C), coil 100-110 VAC, screw connection, 3RT2018-1AG62
Order No.: 27H4232
EAN: 4011209842274
MPN:
3RT2018-1AG62
3RT20181AG62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8446 € *
Standard delivery time from the manufacturer is: 1 Week
Power contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 100 V AC, 50 Hz / 100-110 V, 60 Hz, auxiliary contacts: 1 NC, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 100-110 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |